MikroElektronika GNSS Antenna Board Antenna Board for Standard-Precision Satellite Positioning MIKROE-6746
- RS Stock No.:
- 730-339
- Mfr. Part No.:
- MIKROE-6746
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$165.60
(exc. GST)
$182.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $165.60 |
| 5 + | $155.66 |
*price indicative
- RS Stock No.:
- 730-339
- Mfr. Part No.:
- MIKROE-6746
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Antenna Board | |
| Product Type | Board | |
| For Use With | Standard-Precision Satellite Positioning | |
| Kit Name | GNSS Antenna Board | |
| Interface Type | UART | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Antenna Board | ||
Product Type Board | ||
For Use With Standard-Precision Satellite Positioning | ||
Kit Name GNSS Antenna Board | ||
Interface Type UART | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika GNSS Antenna Board is a compact, square-shaped board designed for high-precision satellite positioning using dual-band GNSS technology. It features the professional-grade DAN-F10N GNSS module from u-blox, providing simultaneous tracking of L1 and L5 signals across multiple constellations.
Dual-band GNSS reception supporting L1 and L5 signals
Concurrent reception of multiple GNSS constellations including GPS, Galileo, and BeiDou
Proprietary dual-band multipath mitigation technology for superior accuracy
- RS Stock No. 0838769
- Mfr. Part No. EV16R73A
Each
$295.35
- RS Stock No. 0842601
- Mfr. Part No. AC320004-4
Each
$154.48
- RS Stock No. 0862388
- Mfr. Part No. EV58G16A
Each
$150.52
- RS Stock No. 0838768
- Mfr. Part No. EV13R40A
Each
$140.51
Related links
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- MikroElektronika GNSS 9 Click Teseo-LIV4F GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika GNSS 25 Click MIKROE 6535 GNSS GPS Board for RYS3520 MIKROE-6535
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- MikroElektronika GNSS 4 Click SAM-M8Q GPS Asset Tracking for
- MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551












