Seeit LTE-RELAY08-EC Relay Control Module LTE Communication, Control Module for Industrial and IoT Applications over LTE
- RS Stock No.:
- 286-4032
- Mfr. Part No.:
- LTE-RELAY08-EC
- Brand:
- Seeit
Subtotal (1 unit)*
$459.76
(exc. GST)
$505.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $459.76 |
*price indicative
- RS Stock No.:
- 286-4032
- Mfr. Part No.:
- LTE-RELAY08-EC
- Brand:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Communication, Control Module | |
| RF Technology | LTE | |
| Technology | LTE | |
| For Use With | Industrial and IoT Applications over LTE Cellular Networks | |
| Featured Device | Relay Control Module | |
| Kit Name | LTE-RELAY08-EC | |
| Maximum Frequency | 1800MHz | |
| Interface Type | LTE | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Communication, Control Module | ||
RF Technology LTE | ||
Technology LTE | ||
For Use With Industrial and IoT Applications over LTE Cellular Networks | ||
Featured Device Relay Control Module | ||
Kit Name LTE-RELAY08-EC | ||
Maximum Frequency 1800MHz | ||
Interface Type LTE | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Seeit relay card enables control of various industrial devices via GMS and 4G LTE telephone networks, catering to applications in agriculture, connected homes, and garage doors. It operates through a SIM card and telephone subscription with mobile internet, facilitating remote activation and deactivation of relays securely. This can be done via smartphone applications for iOS and Android, telephone calls, SMS, or PC software connected to the internet. Additionally, it offers daily scheduling for remote device activation/deactivation and the ability to open a garage door with a smartphone click.
Power supply 12Vdc and 500mA
Product size 115x65x30mm
Related links
- Seeit USBB-RELAY08 Relay Control Card Module for PC or embedded system via USB-B, compatible with Windows (XP-11) and
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556
- MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for MikroBus 2570 MHz MIKROE-6560
- Seeit ESP32-RELAY08 Relay Control Card Bluetooth Raspberry Pi 160 MHz ESP32-RELAY08
- Seeit USBM-RELAY08 Relay Control Card Module for supports Windows (XP-11) and Linux, PC or embedded system via USB
- Seeit SSR-RELAY08-HL Relay Control Card Module for AVR Arduino PIC SSR-RELAY08-HL
- Seeit HLE-RELAY08-5V Relay Control Card Module for AVR TTL Raspberry Pi HLE-RELAY08-5V
- Seeit TTL-RELAY08 Relay for Relay Control Card for PIC AVR Raspberry Pi
