Seeit USBB-RELAY08 Relay Control Card Module for PC or embedded system via USB-B, compatible with Windows (XP-11) and
- RS Stock No.:
- 286-4068
- Mfr. Part No.:
- USBB-RELAY08
- Brand:
- Seeit
Subtotal (1 unit)*
$69.37
(exc. GST)
$76.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 05 November 2026
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.37 |
*price indicative
- RS Stock No.:
- 286-4068
- Mfr. Part No.:
- USBB-RELAY08
- Brand:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB | |
| For Use With | PC or embedded system via USB-B, compatible with Windows (XP-11) and Linux | |
| Featured Device | Relay Control Card | |
| Kit Name | USBB-RELAY08 | |
| Interface Type | USB | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB | ||
For Use With PC or embedded system via USB-B, compatible with Windows (XP-11) and Linux | ||
Featured Device Relay Control Card | ||
Kit Name USBB-RELAY08 | ||
Interface Type USB | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Seeit interface boards enable control of various appliances and equipment through their relay modules. The interface connects directly to a computer via the USB-B port using a standard USB-A to USB-B cable. USB drivers, compatible with Windows XP/VISTA/7/8/10/11 and Linux, along with management software, are available for download. Additionally, users can develop their own applications based on provided source code and functions written in C++ language files. These boards feature high-current relay modules capable of handling loads up to 10A/250Vac max or 10A/30Vdc max.
K1 - K8 pins contacts relays
Require an USB-A to USB-B standard cable
Related links
- Seeit USBM-RELAY08 Relay Control Card Module for supports Windows (XP-11) and Linux, PC or embedded system via USB
- Seeit ESP32-RELAY08 Relay Control Card Bluetooth Raspberry Pi 160 MHz ESP32-RELAY08
- Seeit SSR-RELAY08-HL Relay Control Card Module for AVR Arduino PIC SSR-RELAY08-HL
- Seeit HLE-RELAY08-5V Relay Control Card Module for AVR TTL Raspberry Pi HLE-RELAY08-5V
- Seeit TTL-RELAY08 Relay for Relay Control Card for PIC AVR Raspberry Pi
- Seeit USB-RELAY08 Relay for Relay Control Card for PIC AVR Raspberry Pi
- Seeit LTE-RELAY08-EC Relay Control Module LTE Communication, Control Module for Industrial and IoT Applications over LTE
- Seeit SSR-RELAY01-HL Relay for Relay Control Card for Arduino Raspberry Pi TTL
