MikroElektronika Click Board SL871L GPS Click Board for Asset Tracking 1606 MHz MIKROE-6775
- RS Stock No.:
- 763-766
- Mfr. Part No.:
- MIKROE-6775
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.89
(exc. GST)
$87.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $79.89 |
| 10 - 24 | $78.28 |
| 25 + | $75.90 |
*price indicative
- RS Stock No.:
- 763-766
- Mfr. Part No.:
- MIKROE-6775
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | GPS | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| Technology | Barometer, I2C, Pressure Sensor, Sensor Technology, SPI interface, Ultra-low Power | |
| For Use With | Asset Tracking | |
| Featured Device | SL871L | |
| Kit Name | Click Board | |
| Maximum Frequency | 1606MHz | |
| Interface Type | I2C, UART | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology GPS | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
Technology Barometer, I2C, Pressure Sensor, Sensor Technology, SPI interface, Ultra-low Power | ||
For Use With Asset Tracking | ||
Featured Device SL871L | ||
Kit Name Click Board | ||
Maximum Frequency 1606MHz | ||
Interface Type I2C, UART | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board offers precise multi-constellation satellite positioning and reliable navigation performance. Its designed for embedded applications with high accuracy and low power consumption, making it suitable for various tracking and environmental monitoring tasks.
Utilises the SL871L multi-constellation GNSS module for robust positioning
Supports GPS, GLONASS, Galileo, and BeiDou frequency bands for global coverage
Provides 99 search and 33 tracking channels for high positional reliability
Features SBAS capability and AGPS functionality for Faster TTFF
- RS Stock No. 8209873
- Mfr. Part No. MIKROE-1434
Each
$50.20
- RS Stock No. 0815006
- Mfr. Part No. MIKROE-6646
Each
$93.21
- RS Stock No. 1360776
- Mfr. Part No. MIKROE-2034
Each
$76.00
- RS Stock No. 0635898
- Mfr. Part No. MIKROE-6556
Each
$156.33
Related links
- MikroElektronika GNSS 4 Click SAM-M8Q GPS Asset Tracking for
- MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for MikroBus 1606 MHz MIKROE-6526
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
- MikroElektronika Click Board PAC1711 Click Board for Embedded Computing 3.4 MHz MIKROE-6801
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
- MikroElektronika GPS Click LEA-6S GPS MikroBus Click Board, MikroBus Click Board 1 kHz MIKROE-1032
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766











