Seeit USBM-RELAY08 Relay Control Card Module for supports Windows (XP-11) and Linux, PC or embedded system via USB

Subtotal (1 unit)*

$90.08

(exc. GST)

$99.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.08

*price indicative

RS Stock No.:
286-4073
Mfr. Part No.:
USBM-RELAY08
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Communication & Wireless Development Tool

Kit Classification

Module

Technology

USB

For Use With

supports Windows (XP-11) and Linux, PC or embedded system via USB

Featured Device

Relay Control Card

Kit Name

USBM-RELAY08

Interface Type

USB

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Seeit interface board can control various appliances and equipment using its relay modules. It connects directly to a computer via the USB port using a standard USB-A to USB-Micro cable. Users can develop their own applications based on provided source code and functions written in C language. These functions enable management of the virtual serial port created by the driver, allowing for seamless integration and control of the interface board from the computer.

Power connector jack

USB control chip CH340

Port speed 9600 bds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy