Abracon 5 A Common Mode Choke 10 mΩ 80V
- RS Stock No.:
- 245-0454
- Mfr. Part No.:
- ACMP-Q9050-102-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.832 | $14.16 |
| 25 - 45 | $2.764 | $13.82 |
| 50 - 95 | $2.70 | $13.50 |
| 100 - 245 | $2.636 | $13.18 |
| 250 + | $2.572 | $12.86 |
*price indicative
- RS Stock No.:
- 245-0454
- Mfr. Part No.:
- ACMP-Q9050-102-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | ACMP | |
| Impedance | 750Ω | |
| Core Material | Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Depth | 7mm | |
| Standards/Approvals | ISO9001-2015, RoHS, RoHS II | |
| Length | 9mm | |
| Maximum DC Resistance | 10mΩ | |
| Height | 4.5mm | |
| Package/Case | 9050 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series ACMP | ||
Impedance 750Ω | ||
Core Material Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Depth 7mm | ||
Standards/Approvals ISO9001-2015, RoHS, RoHS II | ||
Length 9mm | ||
Maximum DC Resistance 10mΩ | ||
Height 4.5mm | ||
Package/Case 9050 | ||
The Abracon is a Automotive Power Common Mode Chokes with rated current up to 6A and extremely low also used in automotive power train, automotive infotainment
Operating Temperature - -40°C to +125°C
Storage Temperature (on PCB)- -40°C to +125°C
- RS Stock No. 2450453
- Mfr. Part No. ACMP-Q9050-102-T
Each (On a Reel of 800)
$1.591
- RS Stock No. 2450454P
- Mfr. Part No. ACMP-Q9050-102-T
Each (Supplied on a Reel)
$2.832
- RS Stock No. 6059424
- Mfr. Part No. ACM9070-701-2PL
Each (In a Pack of 5)
$2.13
- RS Stock No. 1703276
- Mfr. Part No. ACM7060-301-2PL-TL01
Each (On a Reel of 1500)
$1.296
Related links
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 5 A Common Mode Choke 80V
- Abracon 0.75 A Common Mode Choke 80V
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Abracon 0.4 A Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 14 mΩ 125V










