Abracon 5 A Common Mode Choke 14 mΩ 125V
- RS Stock No.:
- 249-9360
- Mfr. Part No.:
- ACMP-5025-251-T
- Brand:
- Abracon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,380.00
(exc. GST)
$2,617.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.952 | $2,380.00 |
*price indicative
- RS Stock No.:
- 249-9360
- Mfr. Part No.:
- ACMP-5025-251-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | ACMP-9050 | |
| Impedance | 250Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100MHz | |
| Packaging | Tape and Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 125V | |
| Inductance Tolerance | ±25 % | |
| Depth | 2.5mm | |
| Standards/Approvals | ISO9001-2015, MSL Level = 1, RoHS/RoHS II Compliant | |
| Length | 5mm | |
| Height | 2.5mm | |
| Maximum DC Resistance | 14mΩ | |
| Termination Style | Tin/Copper | |
| Package/Case | 5025 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series ACMP-9050 | ||
Impedance 250Ω | ||
Core Material Ferrite | ||
Test Frequency 100MHz | ||
Packaging Tape and Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 125V | ||
Inductance Tolerance ±25 % | ||
Depth 2.5mm | ||
Standards/Approvals ISO9001-2015, MSL Level = 1, RoHS/RoHS II Compliant | ||
Length 5mm | ||
Height 2.5mm | ||
Maximum DC Resistance 14mΩ | ||
Termination Style Tin/Copper | ||
Package/Case 5025 | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 50V
Insulation Resistance of 10 MΩ
Rated Current of 5A
DCR 14 mΩ
Used in Switch Mode Power Supplies and regulators
Variable Frequency Drives
Related links
- Abracon 5 A Common Mode Choke 14 mΩ 125V
- Abracon 5 A Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 2.5 A Common Mode Choke 60 mΩ 125V
- Abracon 10 A Common Mode Choke 40 mΩ 125V
- Abracon 15 A Common Mode Choke 5 mΩ 125V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 0.4 A Common Mode Choke 80V
