Abracon 400 mA Common Mode Choke 80V
- RS Stock No.:
- 245-0448
- Mfr. Part No.:
- ACMP-Q2012-900-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.45
(exc. GST)
$19.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,750 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.698 | $17.45 | - |
| 50 - 75 | $0.682 | $17.05 | $0.80 |
| 100 - 225 | $0.666 | $16.65 | $3.20 |
| 250 - 975 | $0.65 | $16.25 | $12.00 |
| 1000 + | $0.634 | $15.85 | $64.00 |
*price indicative
- RS Stock No.:
- 245-0448
- Mfr. Part No.:
- ACMP-Q2012-900-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Series | ACMP | |
| Maximum DC Current | 400mA | |
| Core Material | Ferrite | |
| Impedance | 90Ω | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±25 % | |
| Standards/Approvals | RoHS II, RoHS, MSL Level = 1 | |
| Length | 2mm | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Series ACMP | ||
Maximum DC Current 400mA | ||
Core Material Ferrite | ||
Impedance 90Ω | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Inductance Tolerance ±25 % | ||
Standards/Approvals RoHS II, RoHS, MSL Level = 1 | ||
Length 2mm | ||
Height 1.2mm | ||
Depth 1.2mm | ||
The Abracon is a Automotive Power Common Mode Chokes with Rated current up to 0.4A also used in automotive power train, automotive infotainment
Operating Temperature- -55°C to +125°C
Storage Temperature (on PCB)- -55°C to +125°C
Related links
- Abracon 0.4 A Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 80V
- Abracon 0.75 A Common Mode Choke 80V
- Abracon 3.2 A Common Mode Choke 68 mΩ 50V
- Abracon 1 A Common Mode Choke 300 mΩ 50V
- Abracon 3 A Common Mode Choke 240 mΩ 50V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 7 A Common Mode Choke 8 mΩ 80V
