Bourns 10.4 μH Common Mode Choke 80V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.66

(exc. GST)

$2.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.66-
10 - 49$2.621%
50 - 99$2.592%
100 - 499$2.554%
500 +$2.515%

*price indicative

Packaging Options:
RS Stock No.:
237-1688
Mfr. Part No.:
SRF7035A-132Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10.4μH

Product Type

Common Mode Choke

Series

SRF7035A

Core Material

Ferrite

Impedance

1300Ω

Test Frequency

100MHz

Packaging

Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Mount Type

Surface

Choke Voltage

80V

Pin Count

4

Height

3.5mm

Length

7mm

Depth

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bourns SRF7035A-132Y is a SRF7035A Series - common mode choke. It is used for EMI suppression – DC power line & noise filters – DC power line applications. This choke is of 7x6x3.5 mm dimension, 910 Ω minimum impedance & 2.5 A current rating.

Shielded construction – low radiation

Separated winding

High current

Compact size

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy