Abracon 5 A Common Mode Choke 80V
- RS Stock No.:
- 245-0451
- Mfr. Part No.:
- ACMP-Q7040-102-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save $1,042.50
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,086.50
(exc. GST)
$2,295.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $1.391 | $2,086.50 | - |
| 7500 + | $1.252 | $1,878.00 | $1,042.50 |
*price indicative
- RS Stock No.:
- 245-0451
- Mfr. Part No.:
- ACMP-Q7040-102-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | ACMP | |
| Impedance | 1020Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape and Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Length | 7mm | |
| Height | 6mm | |
| Depth | 3.8mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Package/Case | 7040 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series ACMP | ||
Impedance 1020Ω | ||
Test Frequency 100MHz | ||
Packaging Tape and Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Length 7mm | ||
Height 6mm | ||
Depth 3.8mm | ||
Standards/Approvals RoHS/RoHS II | ||
Package/Case 7040 | ||
The Abracon is a Automotive Power Common Mode Chokes with rated current up to 15A and extremely low DCR also used in automotive power train, automotive infotainment
Operating Temperature - -40°C to +125°C
Storage Temperature (on PCB)- -40°C to +125°C
Related links
- Abracon 5 A Common Mode Choke 80V
- Abracon 0.75 A Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 0.4 A Common Mode Choke 80V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Abracon 5 A Common Mode Choke 14 mΩ 125V
