Murata 1.5 A Common Mode Choke 0.056 Ω 50V
- RS Stock No.:
- 223-5045
- Mfr. Part No.:
- DLW5ATH112MQ2L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.95
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.44
(exc. GST)
$11.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $2.088 | $10.44 | - |
| 25 - 45 | $2.05 | $10.25 | $0.95 |
| 50 - 95 | $2.014 | $10.07 | $3.70 |
| 100 - 245 | $1.978 | $9.89 | $11.00 |
| 250 + | $1.942 | $9.71 | $36.50 |
*price indicative
- RS Stock No.:
- 223-5045
- Mfr. Part No.:
- DLW5ATH112MQ2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLW5ATH | |
| Maximum DC Current | 1.5A | |
| Impedance | 1100Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Maximum DC Resistance | 0.056Ω | |
| Length | 5mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 3.6mm | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLW5ATH | ||
Maximum DC Current 1.5A | ||
Impedance 1100Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Maximum DC Resistance 0.056Ω | ||
Length 5mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 3.6mm | ||
Height 2.35mm | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has winding type structure. It has 2 lines. It has 5.0x3.6 mm dimension and 0.056 ohm dc resistance.
Low profile
Small size
Large current available
- RS Stock No. 2235061
- Mfr. Part No. DLW5ATH501TQ2L
Each (On a Tape of 5)
$2.146
- RS Stock No. 2235061P
- Mfr. Part No. DLW5ATH501TQ2L
Each (Supplied on a Reel)
$2.146
- RS Stock No. 2235051
- Mfr. Part No. DLW5ATH331MQ2L
Each (On a Tape of 5)
$2.088
- RS Stock No. 2235057
- Mfr. Part No. DLW5ATH500MQ2L
Each (On a Tape of 5)
$2.088
Related links
- Murata 1.5 A Common Mode Choke 0.056 Ω 50V
- Murata 1.5 A Common Mode Choke 56 mΩ 50V
- KEMET 16.4 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
- Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- KEMET 8 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
- Wurth Elektronik 4 mH 1.5 A Common Mode Choke 240 Ω 250V ac
- TDK 1.5 A Common Mode Choke 50 mΩ 60V
- KEMET 13 mH 1.5 A Common Mode Choke 280 mΩ 250V











