Murata 2.5 A Common Mode Choke 0.027 Ω 50V
- RS Stock No.:
- 223-5051
- Mfr. Part No.:
- DLW5ATH331MQ2L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.87
(exc. GST)
$11.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 695 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $2.174 | $10.87 | - |
| 25 - 45 | $2.134 | $10.67 | 1% |
| 50 - 95 | $2.096 | $10.48 | 3% |
| 100 - 245 | $2.058 | $10.29 | 5% |
| 250 + | $2.02 | $10.10 | 7% |
*price indicative
- RS Stock No.:
- 223-5051
- Mfr. Part No.:
- DLW5ATH331MQ2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2.5A | |
| Series | DLW5ATH | |
| Impedance | 330Ω | |
| Packaging | Embossed Tape | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Height | 2.35mm | |
| Maximum DC Resistance | 0.027Ω | |
| Length | 5mm | |
| Depth | 3.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2.5A | ||
Series DLW5ATH | ||
Impedance 330Ω | ||
Packaging Embossed Tape | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Height 2.35mm | ||
Maximum DC Resistance 0.027Ω | ||
Length 5mm | ||
Depth 3.6mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has winding type structure. It has 2 lines. It has 5.0x3.6 mm dimension and 0.027 ohm dc resistance.
Low profile
Small size
Large current available
Reflow and flow soldering available
- RS Stock No. 2235051P
- Mfr. Part No. DLW5ATH331MQ2L
Each (Supplied on a Reel)
$2.174
- RS Stock No. 2235057
- Mfr. Part No. DLW5ATH500MQ2L
Each (On a Tape of 5)
$2.174
- RS Stock No. 2235057P
- Mfr. Part No. DLW5ATH500MQ2L
Each (Supplied on a Reel)
$2.174
- RS Stock No. 1048552
- Mfr. Part No. DLW5BTM101SQ2L
Each (In a Pack of 5)
$1.46
Related links
- Murata 2.5 A Common Mode Choke 0.027 Ω 50V
- KEMET 2.6 mH 5 A Common Mode Choke 0.027 Ω 250V ac
- Wurth Elektronik 700 μH 4 A Common Mode Choke 0.027 Ω 250V ac
- KEMET 5.6 mH 2.5 A Common Mode Choke 100 mΩ 250V
- KEMET 2.1 mH 2.5 A Common Mode Choke 0.09 Ω 250V ac
- Abracon 2.5 A Common Mode Choke 60 mΩ 125V
- KEMET 4.4 mH 2.5 A Common Mode Choke 0.09 Ω 250V
- Wurth Elektronik 5 mH 2.5 A Common Mode Choke 95 mΩ 250V ac











