Murata 2 A Common Mode Choke 0.034 Ω 50V
- RS Stock No.:
- 223-5058
- Mfr. Part No.:
- DLW5ATH501MQ2L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 3500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$830.20
(exc. GST)
$913.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 2800 | $1.186 | $830.20 | - |
| 3500 + | $1.067 | $746.90 | 10% |
*price indicative
- RS Stock No.:
- 223-5058
- Mfr. Part No.:
- DLW5ATH501MQ2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2A | |
| Series | DLW5ATH | |
| Impedance | 500Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Depth | 3.6mm | |
| Height | 2.35mm | |
| Length | 5mm | |
| Maximum DC Resistance | 0.034Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2A | ||
Series DLW5ATH | ||
Impedance 500Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Depth 3.6mm | ||
Height 2.35mm | ||
Length 5mm | ||
Maximum DC Resistance 0.034Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has winding type structure. It has 2 lines. It has 5.0x3.6 mm dimension and 0.034 ohm dc resistance.
Low profile
Small size
Large current available
Reflow and flow soldering available
