Murata 4 A Common Mode Choke 0.013 Ω 50V
- RS Stock No.:
- 223-5057
- Mfr. Part No.:
- DLW5ATH500MQ2L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.87
(exc. GST)
$11.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $2.174 | $10.87 |
| 25 - 45 | $2.11 | $10.55 |
| 50 - 95 | $2.046 | $10.23 |
| 100 - 245 | $1.982 | $9.91 |
| 250 + | $1.926 | $9.63 |
*price indicative
- RS Stock No.:
- 223-5057
- Mfr. Part No.:
- DLW5ATH500MQ2L
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 4A | |
| Series | DLW5ATH | |
| Impedance | 50Ω | |
| Packaging | Embossed Tape | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Depth | 3.6mm | |
| Maximum DC Resistance | 0.013Ω | |
| Length | 5mm | |
| Height | 2.35mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 4A | ||
Series DLW5ATH | ||
Impedance 50Ω | ||
Packaging Embossed Tape | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Depth 3.6mm | ||
Maximum DC Resistance 0.013Ω | ||
Length 5mm | ||
Height 2.35mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has winding type structure. It has 2 lines. It has 5.0x3.6 mm dimension and 0.013 ohm dc resistance.
Low profile
Small size
Large current available
Reflow and flow soldering available
Related links
- Murata 4 A Common Mode Choke 0.013 Ω 50V
- Murata 4 A Common Mode Choke 27 mΩ 50V
- RS PRO 700 μH 4 A Common Mode Choke 27 mΩ 250V
- KEMET 10 μH 4 A Common Mode Choke 40 mΩ 250V
- Schurter 100 μH 4 A Common Mode Choke 40 mΩ
- Schaffner 700 μH 4 A Common Mode Choke 2900 mΩ 300V ac
- Schaffner 1.5 mH 4 A Common Mode Choke 34 mΩ 300V ac
- Murata 3 A Common Mode Choke 0.02 Ω 50V