KEMET 0.77 mH 65 A Power Line Filter 0.97 mΩ
- RS Stock No.:
- 733-049
- Mfr. Part No.:
- SCF76X-0650-S1F6A006JH
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$218.92
(exc. GST)
$240.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $218.92 |
| 5 + | $205.79 |
*price indicative
- RS Stock No.:
- 733-049
- Mfr. Part No.:
- SCF76X-0650-S1F6A006JH
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 0.77mH | |
| Product Type | Power Line Filter | |
| Maximum DC Current | 65A | |
| Series | SCF76X | |
| Impedance | 10Ω | |
| Core Material | Nano Crystal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Length | 5mm | |
| Height | 53mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.97mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 0.77mH | ||
Product Type Power Line Filter | ||
Maximum DC Current 65A | ||
Series SCF76X | ||
Impedance 10Ω | ||
Core Material Nano Crystal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Length 5mm | ||
Height 53mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.97mΩ | ||
- COO (Country of Origin):
- VN
The KEMET AC Line filter is a high‑performance common mode chokes designed with nanocrystalline metal cores. Offering superior inductance and permeability, it provides effective noise suppression across a wide range of applications including audio‑visual systems, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core for Advanced noise countermeasures
Ultra high inductance for efficient filtering
Ultra high permeability for stable performance
Operating temperature range from -40°C to +130°C
UL 94 V-0 flame retardant rated base and cap
Related links
- KEMET 0.77 mH 17 A Common Mode Choke 6.98 mΩ 500V ac/dc
- KEMET 0.54 mH 80 A Power Line Filter 0.53 mΩ
- KEMET 0.35 mH 110 A Power Line Filter 0.27 mΩ
- TDK 1 mH 1.6 A Power Choke Coil 160 mΩ 300V ac
- KEMET 7 mH Common Mode Choke
- TDK 1.1 mH 2 A Common Mode Choke 65 mΩ 250V
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
