Schurter 2.1 mH 16 A Common Mode Choke 2.12 mΩ 500V
- RS Stock No.:
- 188-9517
- Mfr. Part No.:
- 3-108-428
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$868.18
(exc. GST)
$955.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $43.409 | $868.18 | - |
| 40 - 60 | $42.324 | $846.48 | 2% |
| 80 + | $41.673 | $833.46 | 3% |
*price indicative
- RS Stock No.:
- 188-9517
- Mfr. Part No.:
- 3-108-428
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 2.1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 16A | |
| Series | DKIH-4 | |
| Core Material | Nano Crystal | |
| Test Frequency | 6.6MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Number of Lines | 4 | |
| Automotive Standard | No | |
| Mount Type | Flange | |
| Choke Voltage | 500V | |
| Inductance Tolerance | -30 → 50 % | |
| Termination Style | Solder | |
| Maximum DC Resistance | 2.12mΩ | |
| Standards/Approvals | REACH, RoHS, IEC | |
| Depth | 53mm | |
| Height | 31mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 2.1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 16A | ||
Series DKIH-4 | ||
Core Material Nano Crystal | ||
Test Frequency 6.6MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Number of Lines 4 | ||
Automotive Standard No | ||
Mount Type Flange | ||
Choke Voltage 500V | ||
Inductance Tolerance -30 → 50 % | ||
Termination Style Solder | ||
Maximum DC Resistance 2.12mΩ | ||
Standards/Approvals REACH, RoHS, IEC | ||
Depth 53mm | ||
Height 31mm | ||
- COO (Country of Origin):
- CN
Compensated High Current Choke, 3-phase and neutral line.
Current compensated choke
3-phase and neutral line
THT-terminals
Flange for mounting onto printed circuit board
Unique Selling Proposition
Compact size and light weight
Open design for optimal cooling
Nanocrystalline ring cores
Customer specific pin outs available
Applications
Frequency converter
Charge stations
UPS-systems
Related links
- Schurter 2.1 mH 16 A Common Mode Choke 2.12 mΩ 500V
- Schurter 6.5 mH 10 A Common Mode Choke 8 mΩ 760V
- Schurter 4 mH 12 A Common Mode Choke 4.33 mΩ 760V
- Schurter 2 mH 25 A Common Mode Choke 1.4 mΩ 760V
- Schurter 1.35 mH 25 A Common Mode Choke 1.12 mΩ 500V
- KEMET 0.23 mH 16 A Common Mode Choke 4.38 mΩ
- KEMET 7.2 mH 16 A Common Mode Choke 1000V
- KEMET 0.07 mH 16 A Common Mode Choke 4.38 mΩ 500V ac/dc
