Recently searched

    Legrand 371 Series Grey Feed Through Terminal Block, Double-Level, Screw Termination

    Legrand
    RS Stock No.:
    818-0312
    Mfr. Part No.:
    0 371 68
    Brand:
    Legrand
    View all DIN Rail Terminal Blocks
    150 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 5)

    $10.358

    (exc. GST)

    $11.394

    (inc. GST)

    unitsPer unitPer Pack*
    5 +$10.358$51.79
    *price indicative
    RS Stock No.:
    818-0312
    Mfr. Part No.:
    0 371 68
    Brand:
    Legrand

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    FR

    Product Details

    Viking 3 Feed-Through Connections


    Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

    Grey for standard circuits and blue for neutral conductors.
    One junction (1 input / 1 output).


    Specifications

    AttributeValue
    ColourGrey
    Number of LevelsDouble
    American Wire Gauge10AWG
    Series371
    Termination MethodScrew
    Current Rating30 (CSA) A, 30 (UL) A, 32 (IEC) A, 36 (Ie) A
    Voltage Rating300 (CSA) V, 300 (UL) V, 500 (IEC) V
    Pitch6mm
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature+55°C
    150 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 5)

    $10.358

    (exc. GST)

    $11.394

    (inc. GST)

    unitsPer unitPer Pack*
    5 +$10.358$51.79
    *price indicative