Schurter 4 mH 12 A Common Mode Choke 4.33 mΩ 760V

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 box of 20 units)*

$1,190.36

(exc. GST)

$1,309.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 20$59.518$1,190.36-
40 - 60$58.029$1,160.582%
80 +$57.138$1,142.763%

*price indicative

RS Stock No.:
188-9522
Mfr. Part No.:
3-108-434
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Inductance

4mH

Product Type

Common Mode Choke

Maximum DC Current

12A

Series

DKIH-4

Core Material

Nano Crystal

Test Frequency

4.8MHz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

4

Automotive Standard

No

Choke Voltage

760V

Mount Type

Flange

Inductance Tolerance

-30 → 50 %

Standards/Approvals

RoHS, REACH, IEC

Maximum DC Resistance

4.33mΩ

Termination Style

Solder

Height

31mm

Depth

58mm

COO (Country of Origin):
CN
Compensated High Current Choke, 3-phase and neutral line.

Current compensated choke

3-phase and neutral line

THT-terminals

Flange for mounting onto printed circuit board

Unique Selling Proposition

Compact size and light weight

Open design for optimal cooling

Nanocrystalline ring cores

Customer specific pin outs available

Applications

Frequency converter

Charge stations

UPS-systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy