KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- RS Stock No.:
- 183-6564
- Mfr. Part No.:
- HHBC13-1R2A0045V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$282.72
(exc. GST)
$310.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $9.424 | $282.72 | - |
| 60 - 90 | $9.188 | $275.64 | 2% |
| 120 + | $9.047 | $271.41 | 4% |
*price indicative
- RS Stock No.:
- 183-6564
- Mfr. Part No.:
- HHBC13-1R2A0045V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 45μH | |
| Maximum DC Current | 6A | |
| Series | HHBC | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Height | 14.9mm | |
| Depth | 30mm | |
| Standards/Approvals | RoHS | |
| Length | 9mm | |
| Maximum DC Resistance | 18.3mΩ | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 45μH | ||
Maximum DC Current 6A | ||
Series HHBC | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Height 14.9mm | ||
Depth 30mm | ||
Standards/Approvals RoHS | ||
Length 9mm | ||
Maximum DC Resistance 18.3mΩ | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- KEMET 81 μH 6 A Common Mode Choke 24.7 mΩ
- KEMET 14.2 mH 6 A Common Mode Choke 27.4 mΩ 1000V
- KEMET 14.2 mH 6 A Common Mode Choke 27.2 mΩ 1000V
- TDK 200 μH 6 A Common Mode Choke 15 mΩ 250V
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
