KEMET 81 μH 6 A Common Mode Choke 24.7 mΩ
- RS Stock No.:
- 183-6618
- Mfr. Part No.:
- SHBC13-1R2A0081V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$181.29
(exc. GST)
$199.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $6.043 | $181.29 | - |
| 60 - 90 | $5.892 | $176.76 | 2% |
| 120 + | $5.801 | $174.03 | 4% |
*price indicative
- RS Stock No.:
- 183-6618
- Mfr. Part No.:
- SHBC13-1R2A0081V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 81μH | |
| Product Type | Common Mode Choke | |
| Series | SHBC | |
| Maximum DC Current | 6A | |
| Core Material | Fe-Si-Al Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Height | 30mm | |
| Termination Style | Solder Pad | |
| Length | 30mm | |
| Maximum DC Resistance | 24.7mΩ | |
| Standards/Approvals | RoHS | |
| Depth | 15.7mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 81μH | ||
Product Type Common Mode Choke | ||
Series SHBC | ||
Maximum DC Current 6A | ||
Core Material Fe-Si-Al Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Height 30mm | ||
Termination Style Solder Pad | ||
Length 30mm | ||
Maximum DC Resistance 24.7mΩ | ||
Standards/Approvals RoHS | ||
Depth 15.7mm | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 81 μH 6 A Common Mode Choke 24.7 mΩ
- KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
- TDK 200 μH 6 A Common Mode Choke 15 mΩ 250V
- Murata 6 A Common Mode Choke 13 mΩ 50V
- KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- TDK-Lambda 6 A Common Mode Filter 110 mΩ 250V
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- KEMET 14.2 mH 6 A Common Mode Choke 27.4 mΩ 1000V
