KEMET 187 μH 8 A Common Mode Choke 37.6 mΩ
- RS Stock No.:
- 183-6750
- Mfr. Part No.:
- SHBC14-1R2A0187V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.60
(exc. GST)
$10.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $9.60 |
| 8 - 14 | $9.34 |
| 15 + | $9.21 |
*price indicative
- RS Stock No.:
- 183-6750
- Mfr. Part No.:
- SHBC14-1R2A0187V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 187μH | |
| Maximum DC Current | 8A | |
| Series | SHBC | |
| Core Material | Iron-Silicon | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 19.4mm | |
| Height | 34mm | |
| Maximum DC Resistance | 37.6mΩ | |
| Termination Style | Solder Pad | |
| Length | 26.4mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 187μH | ||
Maximum DC Current 8A | ||
Series SHBC | ||
Core Material Iron-Silicon | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 19.4mm | ||
Height 34mm | ||
Maximum DC Resistance 37.6mΩ | ||
Termination Style Solder Pad | ||
Length 26.4mm | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 187 μH 8 A Common Mode Choke 37.6 mΩ
- KEMET 67 μH 8 A Common Mode Choke 22.2 mΩ
- KEMET 120 μH 8 A Common Mode Choke 29.9 mΩ
- KEMET 7.4 mH 8 A Common Mode Choke 14.2 mΩ 1000V
- KEMET 1.2 mH 8 A Common Mode Choke 16.24 mΩ
- KEMET 0.43 mH 8 A Common Mode Choke 16.24 mΩ 500V ac/dc
- KEMET 1.5 mH 8 A Common Mode Choke 8.98 mΩ 1000V
- KEMET 7.9 mH 8 A Common Mode Choke 14.7 mΩ 1000V
