KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
- RS Stock No.:
- 183-6566
- Mfr. Part No.:
- HHBC13-1R2A0127V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$218.76
(exc. GST)
$240.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 30 | $7.292 | $218.76 |
| 60 - 90 | $7.109 | $213.27 |
| 120 + | $7.00 | $210.00 |
*price indicative
- RS Stock No.:
- 183-6566
- Mfr. Part No.:
- HHBC13-1R2A0127V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 127μH | |
| Maximum DC Current | 6A | |
| Series | HHBC | |
| Core Material | Fe-Si Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Inductance Tolerance | 20 % | |
| Standards/Approvals | RoHS | |
| Height | 16.2mm | |
| Depth | 30mm | |
| Length | 30mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 31.7mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 127μH | ||
Maximum DC Current 6A | ||
Series HHBC | ||
Core Material Fe-Si Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Inductance Tolerance 20 % | ||
Standards/Approvals RoHS | ||
Height 16.2mm | ||
Depth 30mm | ||
Length 30mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 31.7mΩ | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
- RS Stock No. 8633771
- Mfr. Part No. SC-15-05J
Each (In a Bag of 5)
$10.478
- RS Stock No. 1836828
- Mfr. Part No. SHBC24W-2R1A0311V
Each
$30.22
- RS Stock No. 8633778
- Mfr. Part No. SC-10-30J
Each (In a Bag of 5)
$9.516
- RS Stock No. 1836628
- Mfr. Part No. SHBC24W-2R1A0311V
Each (In a Tray of 9)
$24.153
Related links
- KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
- KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- KEMET 81 μH 6 A Common Mode Choke 24.7 mΩ
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- TDK 200 μH 6 A Common Mode Choke 15 mΩ 250V
- Schurter 750000 μH 50 A Common Mode Choke 2.6 mΩ 450V
- Murata 6 A Common Mode Choke 13 mΩ 50V
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac











