TDK 200 μH 6 A Common Mode Choke 15 mΩ 250V
- RS Stock No.:
- 246-9857
- Mfr. Part No.:
- B82721K2602N020
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.30
View bulk pricing optionsSubtotal (1 unit)*
$3.12
(exc. GST)
$3.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 649 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.12 | - |
| 10 - 49 | $2.89 | $2.30 |
| 50 - 99 | $2.53 | $29.50 |
| 100 + | $2.13 | $99.00 |
*price indicative
- RS Stock No.:
- 246-9857
- Mfr. Part No.:
- B82721K2602N020
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 200μH | |
| Product Type | Common Mode Choke | |
| Series | B82721K | |
| Maximum DC Current | 6A | |
| Impedance | 0.015Ω | |
| Core Material | Ferrite | |
| Test Frequency | 50Hz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Inductance Tolerance | ±30 % | |
| Depth | 15mm | |
| Height | 20.4mm | |
| Standards/Approvals | UL, VDE, EN 60938-2 | |
| Maximum DC Resistance | 15mΩ | |
| Length | 17.9mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 200μH | ||
Product Type Common Mode Choke | ||
Series B82721K | ||
Maximum DC Current 6A | ||
Impedance 0.015Ω | ||
Core Material Ferrite | ||
Test Frequency 50Hz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Inductance Tolerance ±30 % | ||
Depth 15mm | ||
Height 20.4mm | ||
Standards/Approvals UL, VDE, EN 60938-2 | ||
Maximum DC Resistance 15mΩ | ||
Length 17.9mm | ||
- COO (Country of Origin):
- HU
The EPCOS Power line choke has current-compensated ring core double choke. It provides high resonance frequency due to special winding technique.
Approx. 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Related links
- TDK 200 μH 6 A Common Mode Choke 15 mΩ 250V
- KEMET 81 μH 6 A Common Mode Choke 24.7 mΩ
- KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
- KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- Murata 6 A Common Mode Choke 13 mΩ 50V
- Wurth Elektronik 12 mH 6 A Common Mode Choke 65 mΩ 500V ac
