TE Connectivity, 100 ft, U.FL Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 271-1100
- Mfr. Part No.:
- CSI-UFFR-100-UFFR
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1100
- Mfr. Part No.:
- CSI-UFFR-100-UFFR
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | U.FL | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 100ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Brass | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type U.FL | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Cable Length 100ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Brass | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The TE Connectivity UMCC plug to UMCC plug is cable assembly with threaded coupling mechanism. It has operating frequency of 3 GHz.
Operating temperature -40 to 90 °C
Centre contact plating Gold
Related links
- TE Connectivity U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity CSI Series Coax Coaxial Cable 50 Ω Terminated
- TE Connectivity CSI-RSFB-UFFR Series Cable Assembly Male UFL to Female RP-SMA, 100 mm 50 Ω
- Linx Coaxial Cable Assembly Male UMCC to Male UMCC, 0.1 m 50 Ω
- Siretta SMA 100 mm Grey, Terminated
