Linx Coaxial Cable Assembly Male UMCC to Male UMCC, 100 mm 50 Ω
- RS Stock No.:
- 304-928
- Mfr. Part No.:
- CSG-UFFR-100-UFFR
- Brand:
- Linx
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $10.43 | $5.215 | - |
| 10 - 24 | $9.61 | $4.805 | 7% |
| 25 + | $8.48 | $4.24 | 18% |
*price indicative
- RS Stock No.:
- 304-928
- Mfr. Part No.:
- CSG-UFFR-100-UFFR
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | UMCC | |
| Connector Type B | UMCC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Standards/Approvals | mechanical and thermal shock, tested for corrosion resistance, vibration, RoHS lead free standards | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A UMCC | ||
Connector Type B UMCC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Standards/Approvals mechanical and thermal shock, tested for corrosion resistance, vibration, RoHS lead free standards | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Linx UMCC Cable Assembly features UMCC GEN 1 plugs at both ends. The length of the cable is 0.1 m.
6 GHz operating frequency
Gold plating
RoHS compliant
Related links
- TE Connectivity 2016677 Series Cable Assembly Male UMCC to Male UMCC, 0.08 m 50 Ω
- TE Connectivity 1-21186 Series Cable Assembly Male UMCC to Male UMCC, 0.06 m 50 Ω
- TE Connectivity U.FL Coaxial Coaxial Cable 50 Ω Terminated
- Linx RF CA Series Coaxial Cable Assembly Male Plug to Pigtail, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male Plug, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male 2.4 mm Plug, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male 1.85 mm to Female 1.85 mm, 1 m 50 Ω
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 0.61 m 50 Ω
