TE Connectivity SMA, U.FL Series, 100 mm Coaxial Cable 50 Ω, Grey, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$1,314.30

(exc. GST)

$1,445.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$13.143$1,314.30-
200 - 200$12.595$1,259.504%
300 - 300$12.092$1,209.207%
400 - 400$11.627$1,162.7011%
500 +$11.196$1,119.6014%

*price indicative

RS Stock No.:
271-1097
Mfr. Part No.:
CSI-SGFI-100-UFFR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

American Wire Gauge

31AWG

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Cable Length

100mm

Maximum Operating Temperature

105°C

Jacket Colour

Grey

Standards/Approvals

RoHS

Fire Behaviour

Flame Resistant

Series

SMA, U.FL

Conductor Material

Brass

Jacket Material

FEP

COO (Country of Origin):
TW
The TE Connectivity SMA plug to UMCC is cable assembly with threaded coupling mechanism. It has operating frequency of 3 GHz.

Operating temperature -40 to 90 °C

Centre contact plating Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy