Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 8 in 50 Ω

Get a bulk buy discount

Add 5 more to save $23.55

View bulk pricing options

Subtotal (1 unit)*

$196.49

(exc. GST)

$216.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$196.49-
5 - 9$191.78$23.55
10 +$187.18$93.10

*price indicative

RS Stock No.:
241-4357
Mfr. Part No.:
MINI141-8HT
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

SMA

Product Type

Coaxial Cable

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

8in

Standards/Approvals

RoHS

Jacket Colour

Silver

Series

Mini 141

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
CR
The Huber & Suhner's MINI141 series is flexible twinaxial cable which provides increased phase stability and power handling capacity and can be used in high temperature environment. This cable for use in low profile, internal, point to point interconnecti

High performance

Cost effective

RoHS compliant

Each
$209.47
Each
$202.95
Each
$189.97
Each
$185.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy