Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 3 in 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$185.63

(exc. GST)

$204.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$185.63
5 - 9$181.18
10 +$176.82

*price indicative

RS Stock No.:
241-4349
Mfr. Part No.:
MINI141-3
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

SMA

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

3in

Standards/Approvals

No

Jacket Colour

Silver

Jacket Material

Fluorinated Ethylene Propylene

Series

Mini 141

Non Compliant

COO (Country of Origin):
CR
The Huber & Suhner's MINI141 series is flexible twinaxial cable which provides increased phase stability and power handling capacity. This cable for use in low profile, internal, point to point interconnections between RF modules within communications sys

High performance

Cost effective

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy