Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 14 in 50 Ω
- RS Stock No.:
- 241-4345
- Distrelec Article No.:
- 302-25-619
- Mfr. Part No.:
- MINI141-14
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$209.47
(exc. GST)
$230.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $209.47 | - |
| 5 - 9 | $204.44 | 2% |
| 10 + | $199.54 | 4% |
*price indicative
- RS Stock No.:
- 241-4345
- Distrelec Article No.:
- 302-25-619
- Mfr. Part No.:
- MINI141-14
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 14in | |
| Standards/Approvals | No | |
| Jacket Colour | Silver | |
| Series | Mini 141 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 14in | ||
Standards/Approvals No | ||
Jacket Colour Silver | ||
Series Mini 141 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber & Suhner's MINI141 series is flexible twinaxial cable which provides increased phase stability and power handling capacity. This cable for use in low profile, internal, point to point interconnections between RF modules within communications sys
High performance
Cost effective
RoHS compliant
Related links
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 12 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 10 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 8 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 3 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 15 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 5 in 50 Ω
