Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- RS Stock No.:
- 241-4340
- Mfr. Part No.:
- Mini141-11HT
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$202.95
(exc. GST)
$223.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $202.95 | - |
| 5 - 9 | $198.08 | 2% |
| 10 + | $193.33 | 4% |
*price indicative
- RS Stock No.:
- 241-4340
- Mfr. Part No.:
- Mini141-11HT
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 11in | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Silver | |
| Series | Mini 141 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 11in | ||
Standards/Approvals RoHS | ||
Jacket Colour Silver | ||
Series Mini 141 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- CR
The Huber & Suhner's MINI141 series is flexible twinaxial cable which provides increased phase stability and power handling capacity and can be used in high temperature environment. This cable for use in low profile, internal, point to point interconnecti
High performance
Cost effective
RoHS compliant
Related links
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 12 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 10 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 14 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 8 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 15 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 6 in 50 Ω
