RS PRO, 150 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 794-2866
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.09
(exc. GST)
$19.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $18.09 |
| 15 - 74 | $17.85 |
| 75 + | $14.69 |
*price indicative
- RS Stock No.:
- 794-2866
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Voltage | 250V | |
| Outside Diameter | 1.37mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Voltage 250V | ||
Outside Diameter 1.37mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Black Female SMA to Unterminated Coaxial Cable, 50 Ω
This SubMiniature version A (SMA) connector with tail from RS PRO gives you an SMA connector with the flexibility to decide how it should be attached on the inside. It's a panel mounting connector that can be easily fitted to a hole in the side of your equipment, combined with a flying lead with no connector on the other end. This means that you can fit your own connector or attach it directly to the board inside. The bare end of the cable comes pre-stripped and tinned for convenience and easy connection, whether it's by soldering, crimp connector or clamp.
SMA connectors are suitable for frequencies up to 3 GHz, making this suitable for 2.4 GHz wireless LAN or Bluetooth connections, or for other radio communications systems at a lower frequency. This cable is made to have the standard 50 Ω characteristic impedance.
Features and Benefits
• Coaxial cable shape
• Characteristic impedance of 50 Ω
• Connector A is a female SMA connector
• Connector B is a female unterminated free-end connector
• Length of 150 mm
• Black sheath colour
• Terminated
• Voltage rating of 250 V
Related links
- RS PRO SMA 100 mm Black, Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA 100 mm Black, Terminated
- Siretta SMA 150 mm Grey, Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO MHF1 305 mm Black, Terminated
- RS PRO MHF1 305 mm Black, Terminated
