RS PRO, 5 m, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 240-7835
- Brand:
- RS PRO
Subtotal (1 unit)*
$170.05
(exc. GST)
$187.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.05 |
*price indicative
- RS Stock No.:
- 240-7835
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | IEEE 802.3 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals IEEE 802.3 | ||
Series RS PRO | ||
Non Compliant
- COO (Country of Origin):
- GB
Insulated 10 Base 2 Lead - Male to Male
Fully insulated extension leads for use in Thin Ethernet systems complying with IEEE 802.3, 10 base 2. Shrouded BNC plugs with cable strain reliefs.
Related links
- RS PRO BNC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- Siretta FME 5 m Black, Terminated
- RS PRO BNC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Siretta RP-SMA 5 m Black, Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
