Huber+Suhner SUCOFORM Series, 100 m, Hand Formable Coaxial Coaxial Cable 50 Ω, Copper, Unterminated
- RS Stock No.:
- 762-723
- Mfr. Part No.:
- SUCOFORM_47_CU
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$4,367.72
(exc. GST)
$4,804.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,367.72 | $43.677 |
*price indicative
- RS Stock No.:
- 762-723
- Mfr. Part No.:
- SUCOFORM_47_CU
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Hand Formable | |
| Voltage | 1000Vrms | |
| Outside Diameter | 1.19mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Conductor Type | Solid | |
| Attenuation | 1.173 dB/m | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 100m | |
| Jacket Colour | Copper | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL94 | |
| Series | SUCOFORM | |
| Conductor Material | Copper Plated, Silver Plated, Steel | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Hand Formable | ||
Voltage 1000Vrms | ||
Outside Diameter 1.19mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Conductor Type Solid | ||
Attenuation 1.173 dB/m | ||
Maximum Operating Temperature 165°C | ||
Cable Length 100m | ||
Jacket Colour Copper | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL94 | ||
Series SUCOFORM | ||
Conductor Material Copper Plated, Silver Plated, Steel | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Coaxial Cable designed to provide flexible routing while maintaining performance comparable to semi rigid cables. It features a Compact construction with a small bend radius that enables efficient use of space in densely packed electronic assemblies
Supports operation up to 40 GHz
Hand formable design for flexible installation
Small bend radius for space saving routing
- RS Stock No. 0762726
- Mfr. Part No. SUCOFORM_250-01_FEP
1 Reel of 100 Metre(s)
$6,227.89
- RS Stock No. 0762637
- Mfr. Part No. RG_188_A/U
1 Reel of 100 Metre(s)
$1,946.74
- RS Stock No. 0762707
- Mfr. Part No. GX_07272_D
1 Reel of 100 Metre(s)
$5,190.46
- RS Stock No. 2408144
- Mfr. Part No. RADOX_RF_213
Each
$43.635
Related links
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Red, Unterminated
- Huber+Suhner SUCOFORM Series Unterminated
- Huber+Suhner SUCOFORM Series Raspberry Red, Unterminated
- Wurth Elektronik SMP Series Hand Formable Coaxial Coaxial Cable 50 Ω, Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated












