Huber+Suhner SUCOFORM Series, 100 m, Hand Formable Coaxial Coaxial Cable 50 Ω, Blue, Unterminated
- RS Stock No.:
- 762-726
- Mfr. Part No.:
- SUCOFORM_250-01_FEP
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$6,227.89
(exc. GST)
$6,850.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,227.89 | $62.279 |
*price indicative
- RS Stock No.:
- 762-726
- Mfr. Part No.:
- SUCOFORM_250-01_FEP
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Hand Formable | |
| Voltage | 3500Vrms | |
| Outside Diameter | 6.8mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -65°C | |
| Attenuation | 0.241 dB/m | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Blue | |
| Fire Behaviour | UL94 | |
| Jacket Material | FEP | |
| Series | SUCOFORM | |
| Conductor Material | Copper Plated, Silver Plated, Steel | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Hand Formable | ||
Voltage 3500Vrms | ||
Outside Diameter 6.8mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -65°C | ||
Attenuation 0.241 dB/m | ||
Cable Length 100m | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Blue | ||
Fire Behaviour UL94 | ||
Jacket Material FEP | ||
Series SUCOFORM | ||
Conductor Material Copper Plated, Silver Plated, Steel | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Coaxial Cable designed to provide flexible routing while maintaining performance comparable to semi rigid cables. It features a Compact construction with a small bend radius that enables efficient use of space in densely packed electronic assemblies.
Supports operation up to 40 GHz
Hand formable design for flexible installation
Small bend radius for space saving routing
- RS Stock No. 0762723
- Mfr. Part No. SUCOFORM_47_CU
1 Reel of 100 Metre(s)
$4,367.72
- RS Stock No. 0762707
- Mfr. Part No. GX_07272_D
1 Reel of 100 Metre(s)
$5,190.46
- RS Stock No. 0762637
- Mfr. Part No. RG_188_A/U
1 Reel of 100 Metre(s)
$1,946.74
- RS Stock No. 2408135
- Mfr. Part No. SPUMA_240-FR-01
Each
$13.262
Related links
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Red, Unterminated
- Huber+Suhner SUCOFORM Series Unterminated
- Huber+Suhner SUCOFORM Series Raspberry Red, Unterminated
- Wurth Elektronik SMP Series Hand Formable Coaxial Coaxial Cable 50 Ω, Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated












