Huber+Suhner SUCOFORM Series, RG403 Coaxial Coaxial Cable 75 Ω, Raspberry Red, Unterminated
- RS Stock No.:
- 283-1731
- Distrelec Article No.:
- 304-34-454
- Mfr. Part No.:
- SUCOFORM_86_FEP
- Brand:
- Huber+Suhner
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-1731
- Distrelec Article No.:
- 304-34-454
- Mfr. Part No.:
- SUCOFORM_86_FEP
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG403 | |
| Voltage | 5V | |
| Outside Diameter | 2.5mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS, EU | |
| Jacket Colour | Raspberry Red | |
| Fire Behaviour | UL 1581 § 1080 (VW-1), IEC 60332-1 | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Jacket Material | FEP | |
| Series | SUCOFORM | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG403 | ||
Voltage 5V | ||
Outside Diameter 2.5mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS, EU | ||
Jacket Colour Raspberry Red | ||
Fire Behaviour UL 1581 § 1080 (VW-1), IEC 60332-1 | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Jacket Material FEP | ||
Series SUCOFORM | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Formable microwave cable is a hand-formable alternatives to semi-rigid microwave cables.
Bending possible without any tools
Fits into the smallest systems
Quick and easy assembly for design and manufacture
Related links
- Huber+Suhner SUCOFORM Series Red, Unterminated
- Huber+Suhner SUCOFORM Series Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
