Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 250 mm 50 Ω
- RS Stock No.:
- 641-775
- Mfr. Part No.:
- BU-4150038MM250
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $28.00
View bulk pricing optionsSubtotal (1 unit)*
$34.87
(exc. GST)
$38.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.87 | - |
| 10 + | $32.07 | $28.00 |
*price indicative
- RS Stock No.:
- 641-775
- Mfr. Part No.:
- BU-4150038MM250
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 250mm | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring SMA male connectors on both ends, built on a RG-58 coaxial cable. Its designed for 50-ohm impedance systems and supports RF signal transmission up to 3 GHz, making it ideal for test equipment, communication systems, and general RF applications.
RoHS compliant
Shielded cable
Gold plated SMA plug
- RS Stock No. 0641749
- Mfr. Part No. BU-4150029MM250
Each
$24.05
- RS Stock No. 0641738
- Mfr. Part No. BU-4150028MM250
Each
$27.34
- RS Stock No. 0641737
- Mfr. Part No. BU-4150028MM150
Each
$26.83
- RS Stock No. 0641748
- Mfr. Part No. BU-4150029MM150
Each
$23.02
Related links
- Mueller Electric BU Series Coaxial Cable Male SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1000 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 2000 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 150 mm 50 Ω










