TE Connectivity SMB Series Cable Assembly Male Coaxial to Male Coaxial, 310 mm 50 Ω

N

Subtotal (1 pack of 10 units)*

$515.45

(exc. GST)

$567.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$515.45$51.545

*price indicative

RS Stock No.:
814-891
Mfr. Part No.:
CSE-SBRM-305-SBRM
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type A

Coaxial

Product Type

Cable Assembly

Connector Type B

Coaxial

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

4GHz

Characteristic Impedance

50Ω

Cable Length

310mm

Standards/Approvals

RoHS

Jacket Colour

Red

Series

SMB

COO (Country of Origin):
TW
The TE Connectivity high-performance cable assembly designed for seamless connections in RF applications. Primarily crafted for SMB configurations, it ensures optimal signal integrity across various demanding environments.

Cable assembly type is SMB to SMB for versatile connectivity

Length of .31 m [1 ft] provides suitable reach for specific applications

Impedance is 50 Ω, ensuring compatibility with RF systems

Constructed with RG 316 Coax cable type for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy