Mueller Electric BU Series Coaxial Cable Male SMA, Straight to Male SMA, 1 m 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.04

(exc. GST)

$53.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 104 unit(s) shipping from 28 December 2026
  • Plus 80 unit(s) shipping from 25 January 2027
  • Plus 80 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$49.04
10 +$45.12

*price indicative

RS Stock No.:
641-772
Mfr. Part No.:
BU-4150038M1.0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable

Connector Type A

SMA, Straight

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

1m

Standards/Approvals

RoHS 3 compliant

Series

BU

COO (Country of Origin):
CN
The Mueller Electric Coaxial cable assembly featuring SMA male connectors on both ends, built on a RG-58 coaxial cable. It’s designed for 50-ohm impedance systems and supports RF signal transmission up to 3 GHz, making it ideal for test equipment, communication systems, and general RF applications.

RoHS compliant

Shielded cable

Gold plated SMA plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy