Mueller Electric BU Series Coaxial Cable Male SMA, Straight to Male SMA, 2 m 50 Ω
- RS Stock No.:
- 641-773
- Mfr. Part No.:
- BU-4150038M2.0
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.60
(exc. GST)
$56.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 30 November 2026
- Plus 80 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.60 |
| 10 + | $47.48 |
*price indicative
- RS Stock No.:
- 641-773
- Mfr. Part No.:
- BU-4150038M2.0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA, Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable | ||
Connector Type A SMA, Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 2m | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring SMA male connectors on both ends, built on a RG-58 coaxial cable. Its designed for 50-ohm impedance systems and supports RF signal transmission up to 3 GHz, making it ideal for test equipment, communication systems, and general RF applications.
RoHS compliant
Shielded cable
Gold plated SMA plug
- RS Stock No. 0641745
- Mfr. Part No. BU-4150029M2.0
Each
$23.57
- RS Stock No. 0641792
- Mfr. Part No. BU-4150028M2.0
Each
$35.55
- RS Stock No. 0641790
- Mfr. Part No. BU-4150028M1.0
Each
$28.56
- RS Stock No. 0641740
- Mfr. Part No. BU-4150032M1.5
Each
$51.94
Related links
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 2000 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1000 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 457.2 mm 50 Ω









