Mueller Electric BU Series Coaxial Cable Female SMA, Straight to Male SMA, 250 mm 50 Ω
- RS Stock No.:
- 641-733
- Mfr. Part No.:
- BU-4150031MM250
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.84
(exc. GST)
$30.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 28 December 2026
- Plus 27 unit(s) shipping from 25 January 2027
- Plus 54 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.84 |
| 10 - 24 | $25.61 |
| 25 + | $22.55 |
*price indicative
- RS Stock No.:
- 641-733
- Mfr. Part No.:
- BU-4150031MM250
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | SMA, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A SMA, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 250mm | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring an SMA bulkhead female connector to an SMA straight male plug RG-316 coaxial cable. Its designed for 50-ohm impedance systems and supports RF signal transmission in high-frequency applications.
RoHS compliant
Shielded cable
Gold plated bulkhead and plug
- RS Stock No. 0641732
- Mfr. Part No. BU-4150031MM150
Each
$25.56
- RS Stock No. 0641735
- Mfr. Part No. BU-4150031MM750
Each
$30.28
- RS Stock No. 0641734
- Mfr. Part No. BU-4150031MM500
Each
$27.11
- RS Stock No. 0641754
- Mfr. Part No. BU-4150030MM150
Each
$25.35
Related links
- Mueller Electric BU Series Coaxial Cable Female SMA 750 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 1000 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 1500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 609.6 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 457.2 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 152.4 mm 50 Ω











