Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305 mm 50 Ω
- RS Stock No.:
- 429-598
- Mfr. Part No.:
- 732306240
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.26
(exc. GST)
$28.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.26 |
| 10 + | $24.16 |
*price indicative
- RS Stock No.:
- 429-598
- Mfr. Part No.:
- 732306240
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | IEC-62474, REACH SVHC, IPC 1752A Class D, CHINA RoHS, IPC 1752A Class C | |
| Jacket Material | Beryllium Copper | |
| Series | 73230 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals IEC-62474, REACH SVHC, IPC 1752A Class D, CHINA RoHS, IPC 1752A Class C | ||
Jacket Material Beryllium Copper | ||
Series 73230 | ||
The Molex RF Cable Assembly is designed for high-performance connections, ideally suited for environments requiring reliable and durable components. With an IP68 rating, it offers superior protection against dust and water ingress, ensuring operational integrity in challenging conditions. The assembly features a dual-ended connector, combining an SMA Bulkhead with an I-PEX MHF connector, making it an ideal choice for a variety of applications where compact and efficient connectivity is essential. Engineered for precision, this cable accommodates a cable diameter of 1.13mm and a length of 305mm, providing flexibility while maintaining a lightweight profile.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 308.5 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305.8 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω
