RS PRO Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 878-2397
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.31
(exc. GST)
$54.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 610 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $49.31 |
| 25 - 49 | $48.08 |
| 50 - 99 | $46.90 |
| 100 - 499 | $45.75 |
| 500 + | $37.17 |
*price indicative
- RS Stock No.:
- 878-2397
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RF Adapter | |
| Adapter Type | SMB Jack to BNC Jack | |
| Converts From Type | SMB | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Length | 32.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RF Adapter | ||
Adapter Type SMB Jack to BNC Jack | ||
Converts From Type SMB | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Length 32.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Straight 50 Ω RF Adapter SMB Jack to BNC Jack 4 GHz
If you need to connect a Bayonet Neill-Concelman (BNC) cable to a server message block (SMB) socket, use this radio frequency (RF) adapter from RS PRO. It's a female-to-female adapter with a BNC socket on one end and an SMB jack on the other, so you can convert the connector type quickly and easily.
This adapter has gold plating on both the contacts and the body, ensuring a good connection and preventing rust and corrosion for a long-lasting, high-quality component. It's also compact in size, so it won't take up too much space in tight or crowded set-ups.
This stand-alone connector is quick and easy to install, as there's no need for additional tools or mounting. Simply jack in the BNC cable and then attach to the SMB device. It has an operating frequency range of up to 4 GHz, making it compatible with standard definition video, 2.4 GHz wireless LAN (local area network) communications and radio signals in the ultra-high frequency (UHF) band.
Features and Benefits
RS 50 Ohm SMB to BNC RF Coaxial Interseries Adapters
50 Ohm SMB to BNC Interseries RF coaxial adapters available in a variety of configurations and body plating options. These 50 Ohm SMB to BNC RF coaxial interseries adapters have a mechanical interface in accordance with MIL-STD-348A.
Stock number 878-2393 is a 50 Ohm SMB plug to BNC plug RF coax adapter
Stock number 878-2397 is a 50 Ohm SMB jack to BNC jack RF coax adapter
For further data on these interseries SMB to BNC RF coaxial interseries adapters, please refer to the datasheets on our website
Related links
- RS PRO Straight 50 Ω RF Adapter 4GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
