Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- RS Stock No.:
- 716-4971
- Distrelec Article No.:
- 302-47-518
- Mfr. Part No.:
- 33_N-PC24-50-1/199_UE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 15 more to save $250.50
View bulk pricing optionsSubtotal (1 unit)*
$416.37
(exc. GST)
$458.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $416.37 | - |
| 15 - 49 | $399.67 | $250.50 |
| 50 + | $382.97 | $1,670.00 |
*price indicative
- RS Stock No.:
- 716-4971
- Distrelec Article No.:
- 302-47-518
- Mfr. Part No.:
- 33_N-PC24-50-1/199_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | N Plug to SMA Plug | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | PC2.4 | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 35.2mm | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type N Plug to SMA Plug | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type PC2.4 | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 35.2mm | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CH
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Related links
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter Male Female
- Huber+Suhner 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 33GHz
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
