Huber+Suhner Adapter SK Plug to MMCX Jack
- RS Stock No.:
- 261-7022
- Distrelec Article No.:
- 302-47-525
- Mfr. Part No.:
- 33_SK-MMPX-50-1/199_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
$563.04
(exc. GST)
$619.34
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $563.04 |
5 - 9 | $519.72 |
10 - 19 | $482.59 |
20 - 49 | $450.41 |
50 + | $422.25 |
**price indicative
- RS Stock No.:
- 261-7022
- Distrelec Article No.:
- 302-47-525
- Mfr. Part No.:
- 33_SK-MMPX-50-1/199_NE
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Adapter Type | SK Plug to MMPX Jack | |
Adapter Type A | SK | |
Adapter Type B | MMCX | |
Gender A | Plug | |
Gender B | Jack | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Adapter Type SK Plug to MMPX Jack | ||
Adapter Type A SK | ||
Adapter Type B MMCX | ||
Gender A Plug | ||
Gender B Jack | ||
Related links
- Huber+Suhner Adapter PC2.4 Plug to SK Plug
- Huber+Suhner Adapter SK Jack to SK Jack Plug to SK Jack
- Huber+Suhner Straight 50Ω RF Adapter SK Plug to PC2.4 Socket 40GHz
- Huber+Suhner Adapter PC1.85 Plug Plug to MMCX Jack
- Huber+Suhner Adapter SK Jack to SK Jack
- Huber+Suhner Straight 50Ω RF Adapter SK Plug to SK Socket 40GHz
- Huber+Suhner Straight 50Ω RF Adapter SK Plug to SK Plug 40GHz
- Huber+Suhner Adapter Jack to PC1.85 Jack Jack