Huber+Suhner 50 Ω Adapter 40GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$715.01

(exc. GST)

$786.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$715.01
5 - 9$660.01
10 - 19$612.85
20 - 49$572.00
50 +$536.24

*price indicative

RS Stock No.:
261-7014
Mfr. Part No.:
31_SK-50-0-1/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

SK Jack to SK Jack

Product Type

Adapter

Converts From Type

SK

Converts to Type

SK

Impedance

50Ω

Operating Frequency

40GHz

Contact Plating

Sucopro

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Body Plating

Stainless Steel

Standards/Approvals

No

Contact Material

Beryllium Copper

Series

SK - MIL-STD-348A/323

Length

16.1mm

COO (Country of Origin):
PL
The Huber & Suhner adaptor consist of a SK jack to SK jack. It weights around 0.0033 kg and has a operating temperature of -40°C to 125°C. The body of the jack is made up of stainless steel.

Impedance is 50 Ω

Maximum interface frequency 40 GHz

Number of matings are 500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy