Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- RS Stock No.:
- 716-4726
- Distrelec Article No.:
- 146-45-341
- Mfr. Part No.:
- 33_SMA-N-50-1/1--_UE
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$136.58
(exc. GST)
$150.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 17 unit(s) shipping from 30 November 2026
- Plus 10 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $136.58 |
| 15 - 49 | $134.19 |
| 50 - 99 | $128.39 |
| 100 - 249 | $125.67 |
| 250 + | $122.93 |
*price indicative
- RS Stock No.:
- 716-4726
- Distrelec Article No.:
- 146-45-341
- Mfr. Part No.:
- 33_SMA-N-50-1/1--_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | SMA to N Plug to Jack | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold Plated | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 29.7mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMA to N Plug to Jack | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Body Plating Gold Plated | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 29.7mm | ||
Contact Material Beryllium Copper | ||
Huber+Suhner RF Adapter, 50Ω Impedance, Straight Orientation - 33_SMA-N-50-1/1--_UE
This RF adapter provides a straightforward Interface between SMA and Type N coaxial connectors, converting a male SMA connection to a female N contact for inline cable use. It is intended for high-frequency signal routing in test, measurement and interconnect scenarios where 50Ω system impedance is required and a threaded coupling is preferred.
Features and Benefits:
• Operates to 18GHz for high-frequency applications
• Maintains 50Ω impedance ensuring system match
• Gold-plated body minimises contact loss and corrosion
• Beryllium copper contacts deliver reliable conductivity
• Threaded coupling secures connections in vibration-prone environments
• Cable-mount configuration simplifies inline cabling installations
• Maintains 50Ω impedance ensuring system match
• Gold-plated body minimises contact loss and corrosion
• Beryllium copper contacts deliver reliable conductivity
• Threaded coupling secures connections in vibration-prone environments
• Cable-mount configuration simplifies inline cabling installations
Applications
• Suitable for RF test rigs requiring SMA to N transitions
• Ideal for laboratory Coaxial measurement setups up to 18GHz
• Used with Coax cable assemblies in automation control systems
• Can be used for field signal distribution in electrical installations
• Used for interconnects in electronic prototyping and bench work
• Ideal for laboratory Coaxial measurement setups up to 18GHz
• Used with Coax cable assemblies in automation control systems
• Can be used for field signal distribution in electrical installations
• Used for interconnects in electronic prototyping and bench work
What connector genders does it convert between?
It adapts a male SMA connector to a female Type N contact, converting both the connector and contact genders accordingly.
How long is the adapter and how does that impact routing?
The unit measures 29.7mm overall length which allows Compact inline connections without excessive cable offset.
What materials are used for the contact and plating?
Contacts are MADE from a beryllium copper alloy and plated with gold while the body also features gold plating to support low-loss contact interfaces.
What coupling method is provided and why is that significant?
A threaded coupling style is used to provide secure mechanical engagement suitable for environments with movement or vibration.
Is this suitable for standard 50Ω RF systems?
Yes, it is specified for 50Ω impedance and is appropriate for use in 50Ω coaxial networks.
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
