Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$150.43

(exc. GST)

$165.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$150.43-
10 - 24$145.922%
25 - 49$141.406%
50 - 99$138.417%
100 +$135.429%

*price indicative

RS Stock No.:
205-9109
Distrelec Article No.:
302-21-959
Mfr. Part No.:
36_BMA-SMA-50-1/199_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Converts From Type

BMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Hole

Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Body Plating

Stainless Steel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Cable Type

Coaxial

Contact Material

Beryllium Copper

Series

BMA - IEC 60169-33_MIL-STD-348A/321 SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110

Standards/Approvals

No

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 18 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 18 GHz

VSWR DC - 18 GHz

= 1.03 + 0.015 f (GHz)

Number of mattings 500

Weight 0.0034 kg

Operating temperature -65 °C to 125 °C

  • RS Stock No. 2059156
  • Mfr. Part No. 33_N-50-0-7/133_NE
Each
$112.82
  • RS Stock No. 2617013
  • Mfr. Part No. 33_SMA-N-50-51/1--_NE
Each
$163.43
  • RS Stock No. 2059176
  • Mfr. Part No. 34_N-50-0-3/133_NE
Each
$162.15
  • RS Stock No. 2059178
  • Mfr. Part No. 34_QMA-50-0-2/133_NE
Each
$104.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy