Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$234.87

(exc. GST)

$258.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$234.87-
15 - 49$229.952%
50 - 99$222.915%
100 - 249$217.477%
250 +$212.779%

*price indicative

RS Stock No.:
716-4899
Distrelec Article No.:
146-02-642
Mfr. Part No.:
32_N-SMA-50-51/1--_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

N Plug to SMA Plug

Product Type

RF Adapter

Converts From Type

Type N

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Body Plating

Gold

Coupling Style

Threaded

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper

Length

43.3mm

Huber+Suhner Adapters between series


Huber+Suhner Between Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy