Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$207.32

(exc. GST)

$228.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$207.32-
15 - 49$202.242%
50 +$193.576%

*price indicative

RS Stock No.:
716-4902
Distrelec Article No.:
302-47-527
Mfr. Part No.:
33_SMA-N-50-51/1--_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Adapter Type

SMA to N Plug to Jack

Converts From Type

SMA

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Coupling Style

Threaded

Body Plating

Gold

Cable Type

Coaxial

Standards/Approvals

No

Length

43.6mm

Contact Material

Beryllium Copper

COO (Country of Origin):
CH

Huber+Suhner Adapters between series


Huber+Suhner Between Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy