Huber+Suhner Straight 50 Ω Adapter 18GHz
- RS Stock No.:
- 261-7002
- Distrelec Article No.:
- 302-47-504
- Mfr. Part No.:
- 32_N-PC35-50-1/1--_UE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$445.03
(exc. GST)
$489.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $445.03 |
| 5 - 9 | $410.80 |
| 10 - 19 | $381.44 |
| 20 - 49 | $356.02 |
| 50 + | $333.79 |
*price indicative
- RS Stock No.:
- 261-7002
- Distrelec Article No.:
- 302-47-504
- Mfr. Part No.:
- 32_N-PC35-50-1/1--_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | N Plug to PC 3.5 Plug | |
| Product Type | Adapter | |
| Converts From Type | Type N | |
| Converts to Type | PC3.5 | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Length | 41.5mm | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | 2011/65/EU (RoHS), IEC 60169-16_MIL-STD-348A/402_CECC 22210, IEC 60169-23 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type N Plug to PC 3.5 Plug | ||
Product Type Adapter | ||
Converts From Type Type N | ||
Converts to Type PC3.5 | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Length 41.5mm | ||
Contact Material Beryllium Copper | ||
Standards/Approvals 2011/65/EU (RoHS), IEC 60169-16_MIL-STD-348A/402_CECC 22210, IEC 60169-23 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a N-precision plug to PC 3.5 plug. It weights around 0.0523 kg and has a operating temperature of -55°C to 70°C. The body of the plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 18 GHz
Number of matings are 500
Related links
- Huber+Suhner Straight 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω Adapter Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
